Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥157.83000 Bulk | Bulk | Active | 560 µF | ±20% | 500 V | 312.1mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | HVAC | 3.44 A @ 100 Hz | 8.08 A @ 10 kHz | 209 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,228 In Stock | 1 : ¥260.93000 Bulk | Bulk | Active | 2200 µF | ±20% | 400 V | 59.59mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.24 A @ 100 Hz | 16.09 A @ 10 kHz | 32 mOhms | 0.886" (22.50mm) | 1.772" Dia (45.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
768 In Stock | 1 : ¥90.38000 Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 278mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.82 A @ 100 Hz | 7.62 A @ 10 kHz | 160 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
984 In Stock | 1 : ¥103.19000 Bulk | Bulk | Active | 330 µF | ±20% | 500 V | 516.9mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.39 A @ 100 Hz | 6.07 A @ 10 kHz | 358 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
455 In Stock | 1 : ¥110.83000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 23.56mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.07 A @ 100 Hz | 11.97 A @ 10 kHz | 19 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,131 In Stock | 1 : ¥112.88000 Bulk | Bulk | Active | 1000 µF | ±20% | 400 V | 128.4mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.34 A @ 100 Hz | 10.32 A @ 10 kHz | 60 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.835" (72.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,067 In Stock | 1 : ¥37.68000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 119.9mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.66 A @ 100 Hz | 4.54 A @ 10 kHz | 335 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
807 In Stock | 1 : ¥53.69000 Bulk | Bulk | Active | 1000 µF | ±20% | 100 V | 289mOhm @ 100Hz | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.36 A @ 100 Hz | 3.4 A @ 10 kHz | 237 mOhms | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
116 In Stock | 1 : ¥42.93000 Bulk | Bulk | Active | 330 µF | ±20% | 250 V | 523.9mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.62 A @ 100 Hz | 3.98 A @ 10 kHz | 306 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
105 In Stock | 1 : ¥49.42000 Bulk | Bulk | Active | 330 µF | ±20% | 350 V | 411mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.85 A @ 100 Hz | 5.21 A @ 10 kHz | 215 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
356 In Stock | 1 : ¥77.58000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 384.2mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.07 A @ 100 Hz | 5.16 A @ 10 kHz | 200 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
500 In Stock | 1 : ¥81.11000 Bulk | Bulk | Active | 390 µF | ±20% | 400 V | 315.7mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.28 A @ 100 Hz | 6.15 A @ 10 kHz | 163 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
478 In Stock | 1 : ¥86.77000 Bulk | Bulk | Active | 12000 µF | ±20% | 63 V | 33.9mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.99 A @ 100 Hz | 10.62 A @ 10 kHz | 26 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
490 In Stock | 1 : ¥89.40000 Bulk | Bulk | Active | 47000 µF | ±20% | 25 V | 28.43mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 9.79 A @ 100 Hz | 11.43 A @ 10 kHz | 25 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
500 In Stock | 1 : ¥90.63000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 178.2mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.46 A @ 100 Hz | 7.52 A @ 10 kHz | 106 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
43 In Stock | 1 : ¥117.97000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 240mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.2 A @ 100 Hz | 7.97 A @ 10 kHz | 140 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
379 In Stock | 1 : ¥123.14000 Bulk | Bulk | Active | 47000 µF | ±20% | 40 V | 16.56mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13.06 A @ 100 Hz | 14.81 A @ 10 kHz | 14 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
734 In Stock | 1 : ¥142.35000 Bulk | Bulk | Active | 470 µF | ±20% | 500 V | 371.9mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.04 A @ 100 Hz | 7.12 A @ 10 kHz | 259 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
419 In Stock | 1 : ¥144.07000 Bulk | Bulk | Active | 750 µF | ±20% | 450 V | 180.8mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.86 A @ 100 Hz | 9.23 A @ 10 kHz | 106 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
502 In Stock | 1 : ¥308.34000 Bulk | Bulk | Active | 2000 µF | ±20% | 450 V | 84.28mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.58 A @ 100 Hz | 15.77 A @ 10 kHz | 55 mOhms | 0.886" (22.50mm) | 1.969" Dia (50.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 1,120 : ¥40.63188 Bulk | Bulk | Active | 270 µF | ±20% | 400 V | 448.4mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 100 Hz | 5.14 A @ 10 kHz | 229 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
283 In Stock | 1 : ¥65.18000 Bulk | Bulk | Active | 300 µF | ±20% | 400 V | 408.4mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.93 A @ 100 Hz | 5.34 A @ 10 kHz | 210 mOhms | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
0 In Stock Check Lead Time | 1,008 : ¥47.47487 Bulk | Bulk | Active | 270 µF | ±20% | 450 V | 495.7mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.96 A @ 100 Hz | 4.99 A @ 10 kHz | 288 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,008 : ¥115.57002 Bulk | Bulk | Active | 1100 µF | ±20% | 450 V | 125.1mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.92 A @ 100 Hz | 11.12 A @ 10 kHz | 74 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4 In Stock | 1 : ¥65.84000 Bulk | Bulk | Active | 10000 µF | ±20% | 40 V | 51.26mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 6.51 A @ 100 Hz | 9.23 A @ 10 kHz | 41 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In |