ALC80C561EH500 | ||
---|---|---|
DigiKey Part Number | 399-ALC80C561EH500-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC80C561EH500 | |
Description | CAP ALUM 560UF 20% 500V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 312.1mOhm @ 100Hz 9000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC80C561EH500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 312.1mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.44 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.08 A @ 10 kHz | |
Impedance | 209 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.83000 | ¥157.83 |
10 | ¥145.99300 | ¥1,459.93 |
72 | ¥126.26403 | ¥9,091.01 |
144 | ¥113.63757 | ¥16,363.81 |
504 | ¥104.95694 | ¥52,898.30 |