ALC80C222FP400 | ||
---|---|---|
DigiKey Part Number | 399-19643-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC80C222FP400 | |
Description | CAP ALUM 2200UF 20% 400V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 59.59mOhm @ 100Hz 9000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC80C222FP400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 59.59mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.24 A @ 100 Hz | |
Ripple Current @ High Frequency | 16.09 A @ 10 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.89000 | ¥260.89 |
30 | ¥233.46300 | ¥7,003.89 |
60 | ¥212.86433 | ¥12,771.86 |
120 | ¥189.51758 | ¥22,742.11 |