Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,500 : ¥19.29834 Tape & Reel (TR) | Tape & Reel (TR) | Active | Class D | 2-Channel (Stereo) or 4-Channel (Quad) | 30W x 2 @ 8Ohm | 9V ~ 26V | - | Surface Mount | -10°C ~ 85°C (TA) | 38-HTSSOP | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |||
0 In Stock 1,550 Factory Check Lead Time | 1,000 : ¥20.31403 Tube | Tube | Active | Class D | 2-Channel (Stereo) or 4-Channel (Quad) | 30W x 2 @ 8Ohm | 9V ~ 26V | - | Surface Mount | -10°C ~ 85°C (TA) | 38-HTSSOP | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Class D | 2-Channel (Stereo) | 30W x 1 @ 8Ohm | 9V ~ 26V | - | Surface Mount | -10°C ~ 85°C (TA) | 68-QFN (10x10) | 68-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Class D | 2-Channel (Stereo) | 30W x 1 @ 8Ohm | 9V ~ 26V | - | Surface Mount | -10°C ~ 85°C (TA) | 68-QFN (10x10) | 68-VFQFN Exposed Pad |