D2-24044-MR-T | ||
---|---|---|
DigiKey Part Number | D2-24044-MR-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | D2-24044-MR-T | |
Description | IC AMP D DUAL/QUAD 30W 38HTSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 38-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | D2-24044-MR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 9V ~ 26V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Supplier Device Package | 38-HTSSOP | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.29834 | ¥48,245.85 |