D2-45057-QR-T | ||
---|---|---|
DigiKey Part Number | D2-45057-QR-T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | D2-45057-QR-T | |
Description | IC AMP CLASS D STEREO 30W 68QFN | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 68-QFN (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | D2-45057-QR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 1 @ 8Ohm | |
Voltage - Supply | 9V ~ 26V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Supplier Device Package | 68-QFN (10x10) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |