Silicon Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 50 : ¥60.51100 Tray | Tray | Active | 8 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |||
400 In Stock | 50 : ¥80.73720 Tray | Tray | Active | 10 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |||
150 In Stock | 50 : ¥83.29200 Tray | Tray | Active | 20 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |||
100 In Stock | 50 : ¥80.73720 Tray | Tray | Active | 1 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |||
0 In Stock | Active | Tray | Active | 33 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 2.461" L x 1.772" W (62.50mm x 45.00mm) | |||
0 In Stock Check Lead Time | 173 : ¥98.11925 Bulk | Bulk | Active | 47 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 2.461" L x 1.772" W (62.50mm x 45.00mm) | |||
0 In Stock | Active | Tray | Active | 22 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |||
0 In Stock | Active | Tray | Active | 3 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |||
0 In Stock | Active | Tray | Active | 4 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |||
0 In Stock 1,950 Factory | Active | Tray | Active | 6 pF | ±20% | 50 V | - | High Stability | - | -55°C ~ 200°C | Nonstandard Chip | 0.179" (4.55mm) | 1.417" L x 0.512" W (36.00mm x 13.00mm) |