MBC50-1B12 | ||
---|---|---|
DigiKey Part Number | 1465-MBC50-1B12-ND | |
Manufacturer | ||
Manufacturer Product Number | MBC50-1B12 | |
Description | CAP SILICON 1PF 20% 50V SMD | |
Customer Reference | ||
Detailed Description | 1 pF Silicon Capacitor 50 V Nonstandard Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.179" (4.55mm) | |
Size / Dimension | 1.417" L x 0.512" W (36.00mm x 13.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥79.95540 | ¥3,997.77 |
100 | ¥69.42560 | ¥6,942.56 |
250 | ¥66.30504 | ¥16,576.26 |
500 | ¥60.45448 | ¥30,227.24 |
1,250 | ¥52.65392 | ¥65,817.40 |