MBC50-47B13 | ||
---|---|---|
DigiKey Part Number | 1465-MBC50-47B13-ND | |
Manufacturer | ||
Manufacturer Product Number | MBC50-47B13 | |
Description | COM CAPACITOR-BEAMLEAD, B13 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 47 pF Silicon Capacitor 50 V Nonstandard Chip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±20% | |
Voltage - Breakdown | 50 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | - | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard Chip | |
Height | 0.179" (4.55mm) | |
Size / Dimension | 2.461" L x 1.772" W (62.50mm x 45.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
173 | ¥98.11925 | ¥16,974.63 |