DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 12.5A | 150W | 2.25 kV | ITE (Commercial), Railway | 86% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
9 In Stock | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 12.5A | 150W | 2.25 kV | ITE (Commercial), Railway | 88% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
7 In Stock | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 48V | - | - | - | 3.2A | 154W | 2.25 kV | ITE (Commercial), Railway | 88% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
7 In Stock | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 28V | - | - | - | 5.4A | 151W | 2.25 kV | ITE (Commercial), Railway | 87% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
4 In Stock | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 28V | - | - | - | 5.4A | 151W | 2.25 kV | ITE (Commercial), Railway | 89% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
4 In Stock | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 15V | - | - | - | 10A | 150W | 2.25 kV | ITE (Commercial), Railway | 89% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
3 In Stock | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 15V | - | - | - | 10A | 150W | 2.25 kV | ITE (Commercial), Railway | 86% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
4 In Stock | 1 : ¥1,461.52000 Box | Box | Active | Enclosed | 43V | 160V | 1 | 24V | - | - | - | 6.3A | 151W | 2.25 kV | ITE (Commercial), Railway | 89% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
3 In Stock | 1 : ¥1,461.52000 Box | Box | Active | Enclosed | 43V | 160V | 1 | 12V | - | - | - | 12.5A | 150W | 2.25 kV | ITE (Commercial), Railway | 88% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 6.3A | 151W | 2.25 kV | ITE (Commercial), Railway | 87% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥1,315.39000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 6.3A | 151W | 2.25 kV | ITE (Commercial), Railway | 89% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | CB, CE, cURus | 50155; 60950-1 |