WAF150-48S12W | |
---|---|
DigiKey Part Number | 4457-WAF150-48S12W-ND |
Manufacturer | |
Manufacturer Product Number | WAF150-48S12W |
Description | DC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 12.5A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 50155; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,315.30000 | ¥1,315.30 |
10 | ¥1,269.92000 | ¥12,699.20 |
25 | ¥1,247.23960 | ¥31,180.99 |
50 | ¥1,206.42100 | ¥60,321.05 |