Enclosed DC DC Converter 1 Output 24V 6.3A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAF150-48S24W

DigiKey Part Number
4457-WAF150-48S24W-ND
Manufacturer
Manufacturer Product Number
WAF150-48S24W
Description
DC/DC CONVERTER 24V 151W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 6.3A 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
151W
Manufacturer
P-DUKE Technology
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Efficiency
89%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
18V
Size / Dimension
3.86" L x 2.56" W x 0.67" H (98.0mm x 65.0mm x 17.0mm)
Voltage - Input (Max)
75V
Approval Agency
CB, CE, cURus
Number of Outputs
1
Standard Number
50155; 60950-1
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
6.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,859.26000¥1,859.26
10¥1,634.15100¥16,341.51
25¥1,552.34440¥38,808.61
50¥1,493.19740¥74,659.87
Manufacturers Standard Package