Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : ¥527.25000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 10 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
161 In Stock | 1 : ¥616.61000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 20 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
605 In Stock | 1 : ¥822.15000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 50 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
82 In Stock | 1 : ¥875.77000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4.5 ~ 32VDC | 1 V ~ 500 V | 10 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
68 In Stock | 1 : ¥1,134.93000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 100 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
99 In Stock | 1 : ¥822.15000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4.5 ~ 32VDC | 1 V ~ 200 V | 20 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
44 In Stock | 1 : ¥1,179.61000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4.5 ~ 32VDC | 1 V ~ 200 V | 50 A | Screw Terminal | - | Hockey Puck | - | - | - | - | |||
30 In Stock | 1 : ¥254.50000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 3 A | Screw Terminal | -40°C ~ 80°C | - | - | CE, CSA, cURus, EAC, UKCA | - | - |