RM1D060D100 | ||
---|---|---|
DigiKey Part Number | 1864-RM1D060D100-ND | |
Manufacturer | ||
Manufacturer Product Number | RM1D060D100 | |
Description | SSR RELAY SPST-NO 100A 1-60V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 60 V | |
Load Current | 100 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,134.93000 | ¥1,134.93 |
10 | ¥1,078.17900 | ¥10,781.79 |
50 | ¥1,021.43420 | ¥51,071.71 |