



D1D100 | |
|---|---|
DigiKey Part Number | CC1685-ND |
Manufacturer | |
Manufacturer Product Number | D1D100 |
Description | SSR RELAY SPST-NO 100A 0-100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 1 V ~ 100 V |
Series | Load Current 100 A |
Packaging Bulk | On-State Resistance (Max) 5 mOhms |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 100°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus |
Output Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,712.23000 | ¥1,712.23 |
| 10 | ¥1,630.67100 | ¥16,306.71 |
| 50 | ¥1,556.63500 | ¥77,831.75 |



















