RM1D500D10 | ||
---|---|---|
DigiKey Part Number | 1864-RM1D500D10-ND | |
Manufacturer | ||
Manufacturer Product Number | RM1D500D10 | |
Description | SSR RELAY SPST-NO 10A 1-500V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 1 V ~ 500 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥875.77000 | ¥875.77 |
10 | ¥831.98000 | ¥8,319.80 |
50 | ¥788.19380 | ¥39,409.69 |
100 | ¥761.92070 | ¥76,192.07 |