EFF6989A3S-19MHF1 | |
---|---|
DigiKey Part Number | 776-EFF6989A3S-19MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EFF6989A3S-19MHF1 |
Description | EMBED,REVIE700,MHF1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 761MHz, 859MHz, 920MHz, 1.45GHz, 1.62GHz, 1.89GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz, 3.75GHz, 5.45GHz CAT-M1, Cellular, LTE, NB-IOT, 4G, 5G RF Antenna 698MHz ~ 6GHz 0.5dBi, 0.9dBi, 2dBi, 3.7dBi, 4.1dBi, 3.6dBi, 3.5dBi, 3.7dBi, 3.4dBi, 3dBi, 2.4dBi, 4dBi U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.45GHz, 1.62GHz, 1.89GHz, 1.92GHz, 2.04GHz, 2.4GHz, 2.6GHz, 3.75GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 6GHz | |
Antenna Type | - | |
Number of Bands | 12 | |
VSWR | 2.1, 2.4, 2, 2.3, 1.9, 1.8, 1.7, 1.4, 1.7, 2.1, 1.7, 1.5 | |
Return Loss | - | |
Gain | 0.5dBi, 0.9dBi, 2dBi, 3.7dBi, 4.1dBi, 3.6dBi, 3.5dBi, 3.7dBi, 3.4dBi, 3dBi, 2.4dBi, 4dBi | |
Power - Max | 5 W | |
Features | Cable - 190mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | CAT-M1, Cellular, LTE, NB-IOT, 4G, 5G | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |