AFAC5867-S698 | ||
---|---|---|
DigiKey Part Number | 535-14688-ND | |
Manufacturer | ||
Manufacturer Product Number | AFAC5867-S698 | |
Description | RF ANT 4G/LTE FLEX PRINTED | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 2.2GHz 4G, LTE PCB Trace RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 2dBi U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
10 | ¥55.33600 | ¥553.36 |
100 | ¥45.81420 | ¥4,581.42 |
1,000 | ¥34.74676 | ¥34,746.76 |