DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700 In Stock | 1 : ¥20.41000 Tube | Tube | Active | BCD | 10 | 100mA | 42VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.144" (3.65mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -60°C ~ 125°C | |||
171 In Stock | 1 : ¥20.41000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 42VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.144" (3.65mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | IP67 - Dust Tight, Waterproof | -60°C ~ 125°C |