RDS-10S-74365-D | ||
---|---|---|
DigiKey Part Number | 2223-RDS-10S-74365-D-ND | |
Manufacturer | ||
Manufacturer Product Number | RDS-10S-74365-D | |
Description | SWITCH ROTARY DIP BCD 0.1A 42V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 42VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | RDS-10S-74365-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.65mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -60°C ~ 125°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | 25,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.41000 | ¥20.41 |
10 | ¥19.23500 | ¥192.35 |
70 | ¥16.23643 | ¥1,136.55 |
140 | ¥15.15343 | ¥2,121.48 |
280 | ¥13.73796 | ¥3,846.63 |
560 | ¥12.73888 | ¥7,133.77 |
1,050 | ¥11.82304 | ¥12,414.19 |
2,520 | ¥10.74065 | ¥27,066.44 |
5,040 | ¥10.30457 | ¥51,935.03 |