RDS-16S-74365-D

DigiKey Part Number
2223-RDS-16S-74365-D-ND
Manufacturer
Manufacturer Product Number
RDS-16S-74365-D
Description
SWITCH ROTARY DIP HEX 0.1A 42V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 42VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-16S-74365-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
42VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.144" (3.65mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-60°C ~ 125°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.291" (7.40mm)
Mechanical Life
-
Electrical Life
25,000 Steps
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.41000¥20.41
10¥19.23500¥192.35
70¥16.23643¥1,136.55
140¥15.15343¥2,121.48
280¥13.73796¥3,846.63
560¥12.73888¥7,133.77
1,050¥11.82304¥12,414.19
2,520¥10.74065¥27,066.44
5,040¥10.30457¥51,935.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.