Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,735 In Stock | 1 : ¥13.46000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
1,392 In Stock | 1 : ¥15.27000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-On | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
4,380 In Stock | 1 : ¥16.67000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
5,114 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-On | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
601 In Stock | 1 : ¥12.48000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥15.76000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-Mom | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
369 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C | |||
628 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | Through Hole, Right Angle | Standard | SPDT | On-Mom | 200mA (DC) | 30 V | Plunger for Cap | No Marking | Black | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -10°C ~ 60°C |