Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : ¥44.41000 Bulk | Bulk | Active | 2 | 3 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
30 In Stock | 1 : ¥61.57000 Bulk | Bulk | Active | 2 | 6 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
94 In Stock | 1 : ¥63.87000 Bulk | Bulk | Active | 2 | 5 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
8 In Stock | 1 : ¥113.45000 Bulk | Bulk | Active | 2 | 8 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
96 In Stock | 1 : ¥127.74000 Bulk | Bulk | Active | 2 | 9 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
50 In Stock | 1 : ¥189.96000 Bulk | Bulk | Active | 2 | 14 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
14 In Stock | 1 : ¥135.54000 Bulk | Bulk | Active | 2 | 10 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
43 In Stock | 1 : ¥162.71000 Bulk | Bulk | Active | 2 | 12 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
23 In Stock | 1 : ¥194.32000 Bulk | Bulk | Active | 2 | 15 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 1 : ¥26.76000 Bulk | Bulk | Active | 2 | 2 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
2 In Stock | 1 : ¥45.56000 Bulk | Bulk | Active | 2 | 4 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 1 : ¥134.14000 Bulk | Bulk | Active | 2 | 11 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 1 : ¥99.25000 Bulk | Bulk | Active | 2 | 7 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 1 : ¥164.02000 Bulk | Bulk | Active | 2 | 16 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green | |||
0 In Stock Check Lead Time | 50 : ¥158.10540 Bulk | Bulk | Active | 2 | 13 | 0.138" (3.50mm) | Vertical with Board | 8 A | 300 V | 16-24 AWG | Through Hole, SKEDD | Screwless - Leg Spring, Push-In Spring | Board Lock | Green |