Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
569 In Stock | 1 : ¥80.70000 Bulk | Bulk | Active | Module without Contacts | Female | 4 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
188 In Stock | 1 : ¥71.59000 Bulk | Bulk | Active | Module without Contacts | Female | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
152 In Stock | 1 : ¥129.29000 Bulk | Bulk | Active | Insert without Contacts | Female | 3+0+Ground | 3A | Crimp | 400V | 40A | Han® C | -40°C ~ 125°C | |||
134 In Stock | 1 : ¥170.10000 Bulk | Bulk | Active | Insert without Contacts | Female | 4+2+Ground | - | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥71.09000 Bulk | Bulk | Active | Module without Contacts | Female | 3 | - | Crimp | 600V | 32A | Han® C | -40°C ~ 125°C | |||
98 In Stock | 1 : ¥67.56000 Bulk | Bulk | Active | Module without Contacts | Female | 2 | - | Crimp | 600V | 40A | Han® C | -40°C ~ 125°C | |||
45 In Stock | 1 : ¥88.66000 Bulk | Bulk | Active | Module without Contacts | Female | 3+4 | - | Crimp | 600V | - | Han® C, Han® D | -40°C ~ 125°C | |||
30 In Stock | 1 : ¥123.14000 Bulk | Bulk | Active | Insert without Contacts | Female | 2+Ground | 3A | Crimp | 400V | 40A | Han® C | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥709.12000 Bulk | Bulk | Active | Insert without Contacts | Female | 12+2+Ground | 16B | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
7 In Stock | 1 : ¥145.88000 Bulk | Bulk | Active | Insert without Contacts | Female | 2+Ground | 3A | Crimp | 830V | 40A | Han® C | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥509.55000 Bulk | Bulk | Active | Insert without Contacts | Female | 6+36+Ground | 16B | Crimp | - | - | Han® C, Han® D | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥1,280.74000 Bulk | Bulk | Active | Module without Contacts | Female | 2 | - | Crimp | - | 40A | Han® C | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥124.62000 Bulk | Bulk | Active | Insert without Contacts | Female | 4+0+Ground | 3A | Crimp | 830V | 40A | Han® C | -40°C ~ 125°C |