AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥119.17000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 2.5 A | 30W | Medical | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
405 In Stock | 1 : ¥46.58000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | - | - | 2 A | 10W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
125 In Stock | 1 : ¥46.58000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 900 mA | 11W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
187 In Stock | 1 : ¥123.82000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 18V | - | - | - | - | - | 2.23 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
2,091 In Stock | 1 : ¥323.16000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 3 A | 15W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm) | CE | - | |||
602 In Stock 364 Factory | 1 : ¥323.16000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 1.3 A | 15W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm) | CE | - | |||
352 In Stock | 1 : ¥119.43000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 1.25 A | 30W | Household Appliances, ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
107 In Stock | 1 : ¥107.72000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 1.25 A | 30W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB, CE, cURus | 62368-1 | |||
2,747 In Stock | 1 : ¥126.45000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 1.25 A | 30W | Medical | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
1,567 In Stock | 1 : ¥261.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 5V | - | - | - | - | - | 2 A | 10W | ITE (Commercial) | 3 kV | 77% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | CE | - | |||
128 In Stock | 1 : ¥323.16000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 700 mA | 15W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.93" L x 1.97" W x 0.83" H (125.2mm x 50.0mm x 21.0mm) | CE | - | |||
83 In Stock | 1 : ¥46.58000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 450 mA | 11W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
16 In Stock | 1 : ¥107.72000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 2.5 A | 30W | ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB, CE, cURus | 62368-1 | |||
24 In Stock | 1 : ¥126.45000 Tray | Tray | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 2 A | 30W | Medical | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) | CB, CE, cURus, TUV | - | |||
74 In Stock | 1 : ¥46.58000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | - | - | 1.1 A | 10W | Household Appliances, ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
58 In Stock | 1 : ¥73.74000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 625 mA | 15W | Household Appliances, ITE (Commercial) | 3 kV | 82% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
32 In Stock | 1 : ¥73.74000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 1.25 A | 15W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
43 In Stock | 1 : ¥94.06000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 2 A | 30W | ITE (Commercial) | 3 kV | 86% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB, CE, cURus | 62368-1 | |||
54 In Stock | 1 : ¥119.43000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 2.5 A | 30W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
15 In Stock | 1 : ¥119.43000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | - | - | - | - | - | 4.1 A | 21W | Household Appliances, ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
100 In Stock | 1 : ¥123.82000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | - | - | 2.67 A | 40W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) | CE | 62368-1 | |||
7 In Stock | 1 : ¥144.22000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CE | 62368-1 | |||
11 In Stock | 1 : ¥237.88000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 500 mA | 10W | ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | CE | - | |||
64 In Stock | 1 : ¥261.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 900 mA | 10W | ITE (Commercial) | 3 kV | 82% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | CE | - | |||
20 In Stock | 1 : ¥261.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 700 mA | 10W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | CE | - |