


FCS40US18 | |
|---|---|
DigiKey Part Number | 1470-4684-ND |
Manufacturer | |
Manufacturer Product Number | FCS40US18 |
Description | AC/DC CONVERTER 18V 40W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FCS40US18 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 18V | Standard Number 62368-1 |
Current - Output 1 2.23 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.79000 | ¥163.79 |
| 5 | ¥158.86600 | ¥794.33 |
| 10 | ¥153.94600 | ¥1,539.46 |
| 25 | ¥147.40840 | ¥3,685.21 |
| 100 | ¥137.56800 | ¥13,756.80 |





