VOF-30C-S12 | ||
---|---|---|
DigiKey Part Number | 102-VOF-30C-S12-ND | |
Manufacturer | ||
Manufacturer Product Number | VOF-30C-S12 | |
Description | AC/DC CONVERTER 12V 30W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | VOF-30C-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.06" H (76.2mm x 50.8mm x 27.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.60000 | ¥120.60 |
5 | ¥118.85400 | ¥594.27 |
18 | ¥117.13389 | ¥2,108.41 |
36 | ¥110.24250 | ¥3,968.73 |
54 | ¥106.79759 | ¥5,767.07 |
90 | ¥103.35300 | ¥9,301.77 |
234 | ¥99.90778 | ¥23,378.42 |
450 | ¥96.46258 | ¥43,408.16 |