ZWS10B-15 | ||
---|---|---|
DigiKey Part Number | 285-ZWS10B-15-ND | |
Manufacturer | ||
Manufacturer Product Number | ZWS10B-15 | |
Description | AC/DC CONVERTER 15V 10W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | ZWS10B-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.14" L x 1.97" W x 0.83" H (105.1mm x 50.0mm x 21.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.26000 | ¥264.26 |
10 | ¥242.46300 | ¥2,424.63 |
25 | ¥230.09160 | ¥5,752.29 |
50 | ¥220.06960 | ¥11,003.48 |