Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥655.62000 Bulk | Bulk | Obsolete | Hood | Side Entry | - | Locking Clip (1) on Hood | PG36 | 4.134" L x 2.205" W x 3.169" H (105.00mm x 56.00mm x 80.50mm) | - | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy | - | -55°C ~ 125°C | |||
0 In Stock | 64 : ¥252.86422 Bulk | Bulk | Last Time Buy | Hood | Top Entry | - | Screw Locks on Hood | PG36 | 4.134" L x 2.480" W x 3.543" H (105.00mm x 63.00mm x 90.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Metal | - | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Hood | Top Entry | - | Locking Clip (1) on Hood | PG36 | - | - | - | IP65 - Dust Tight, Water Resistant | Aluminum Alloy | - | -55°C ~ 125°C |