0587230010

DigiKey Part Number
0587230010-ND
Manufacturer
Manufacturer Product Number
0587230010
Description
CONN HOOD TOP ENTRY PG36
Customer Reference
Detailed Description
Hood Connector Top Entry PG36 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
0587230010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
-
Lock Location
Locking Clip (1) on Hood
Thread Size
PG36
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
-
Operating Temperature
-55°C ~ 125°C
Base Product Number