0587231010 | ||
---|---|---|
DigiKey Part Number | WM23395-ND | |
Manufacturer | ||
Manufacturer Product Number | 0587231010 | |
Description | CONN HOOD SIDE ENTRY PG36 | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry PG36 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 0587231010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG36 | |
Size / Dimension | 4.134" L x 2.205" W x 3.169" H (105.00mm x 56.00mm x 80.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0587231010 |
Video File | Molex - Sealed Connectors |
Environmental Information | 0587231010 RoHS Cert of Compliance |
CAD Models | 0587231010 Models |
PCN Obsolescence/ EOL | Mult Devs 05/Jun/2023 |
HTML Datasheet | 0587231010 |
3D Drawings | 58723-1010.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥649.23000 | ¥649.23 |
Attribute | Description |
---|---|
Other Names | 0587231010-ND WM23395 058723-1010 587231010 58723-1010 |
Standard Package | 7 |