0563870000 | ||
---|---|---|
DigiKey Part Number | 0563870000-ND | |
Manufacturer | ||
Manufacturer Product Number | 0563870000 | |
Description | CONN HOOD TOP ENTRY PG36 | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry PG36 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 0563870000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG36 | |
Size / Dimension | 4.134" L x 2.480" W x 3.543" H (105.00mm x 63.00mm x 90.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Metal | |
Housing Finish | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0563870000 |
Video File | Molex - Sealed Connectors |
Environmental Information | 0563870000 RoHS Cert of Compliance |
CAD Models | 0563870000 Models |
PCN Obsolescence/ EOL | Mult Devs 06/Jun/2023 |
HTML Datasheet | 0563870000 |
3D Drawings | 56387-0000.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥250.40016 | ¥16,025.61 |
Attribute | Description |
---|---|
Other Names | 563870000 056387-0000 56387-0000 |
Standard Package | 4 |