Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
541 In Stock | 1 : ¥155.49000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
252 In Stock | 1 : ¥165.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
39 In Stock | 1 : ¥467.52000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (6 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
38 In Stock | 1 : ¥511.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 (6 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
27 In Stock | 1 : ¥510.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 (4 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
87 In Stock | 1 : ¥529.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
111 In Stock | 1 : ¥632.45000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 (6 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 430VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥468.67000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
45 In Stock | 1 : ¥425.08000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
43 In Stock | 1 : ¥469.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (3 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
78 In Stock | 1 : ¥253.59000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
45 In Stock | 1 : ¥142.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut, Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
45 In Stock | 1 : ¥197.27000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
36 In Stock | 1 : ¥279.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥324.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (3 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
20 In Stock | 1 : ¥371.23000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 (4 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
35 In Stock | 1 : ¥156.22000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
59 In Stock | 1 : ¥184.71000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
11 In Stock | 1 : ¥216.40000 Bulk | Bulk | Active | Receptacle, Male Pins | 2 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥236.35000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
22 In Stock | 1 : ¥291.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥187.58000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 HB | - | Unshielded | 12A | 277VAC/DC | - | -20°C ~ 70°C | |||
8 In Stock | 1 : ¥437.80000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (3 Power + PE) | - | - | Panel Mount | Flange | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
18 In Stock | 1 : ¥498.72000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 (Power) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
17 In Stock | 1 : ¥818.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 (Power) | - | - | Panel Mount | Bulkhead - Front Side Nut | Screw | Threaded | Keyed | Plastic | Polyester | - | Nickel | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 10A | 250VAC/DC | - | -20°C ~ 55°C |