


PX0931/07/S | |
|---|---|
DigiKey Part Number | 708-1213-ND |
Manufacturer | |
Manufacturer Product Number | PX0931/07/S |
Description | CONN RCPT FMALE 7P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0931/07/S Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 7 (6 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 32A |
Mounting Feature Bulkhead | Voltage Rating 430VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥632.41000 | ¥632.41 |
| 20 | ¥511.94150 | ¥10,238.83 |
| 40 | ¥487.52650 | ¥19,501.06 |
| 60 | ¥473.79500 | ¥28,427.70 |
| 100 | ¥457.04380 | ¥45,704.38 |













