2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Bulgin Circular Power Connectors Available At Digi-Key

PX0931/02/S

DigiKey Part Number
708-1209-ND
Manufacturer
Manufacturer Product Number
PX0931/02/S
Description
CONN RCPT FMALE 2P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
PX0931/02/S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Nickel
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
2 (Power)
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
32A
Mounting Feature
Bulkhead
Voltage Rating
600VAC/DC
Termination
Screw
Cable Opening
0.512" ~ 0.591" (13.00mm ~ 15.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥289.20000¥289.20
20¥234.08650¥4,681.73
40¥222.91775¥8,916.71
60¥216.63533¥12,998.12
100¥208.97290¥20,897.29
260¥195.36531¥50,794.98
Manufacturers Standard Package