


PX0931/10/P | |
|---|---|
DigiKey Part Number | 708-1382-ND |
Manufacturer | |
Manufacturer Product Number | PX0931/10/P |
Description | CONN RCPT MALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0931/10/P Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 10 (Power) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Bulkhead | Voltage Rating 250VAC/DC |
Termination Screw | Cable Opening 0.276" ~ 0.512" (7.00mm ~ 13.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥618.02000 | ¥618.02 |
| 10 | ¥525.31000 | ¥5,253.10 |
| 30 | ¥486.15733 | ¥14,584.72 |
| 50 | ¥468.96180 | ¥23,448.09 |
| 100 | ¥446.61120 | ¥44,661.12 |













