


PXA911/10/S | |
|---|---|
DigiKey Part Number | 708-1390-ND |
Manufacturer | |
Manufacturer Product Number | PXA911/10/S |
Description | CONN PLUG FMALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXA911/10/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 10 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC/DC |
Termination Screw | Cable Opening 0.787" ~ 0.866" (20.00mm ~ 22.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥608.34000 | ¥608.34 |
| 10 | ¥517.08200 | ¥5,170.82 |
| 30 | ¥478.53500 | ¥14,356.05 |
| 50 | ¥461.61140 | ¥23,080.57 |
| 100 | ¥439.60570 | ¥43,960.57 |








