


PX0921/10/P | |
|---|---|
DigiKey Part Number | 708-1380-ND |
Manufacturer | |
Manufacturer Product Number | PX0921/10/P |
Description | CONN RCPT MALE 10P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0921/10/P Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 10 (Power) | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥649.03000 | ¥649.03 |
| 10 | ¥551.67500 | ¥5,516.75 |
| 30 | ¥510.55633 | ¥15,316.69 |
| 50 | ¥492.50480 | ¥24,625.24 |
| 100 | ¥469.02870 | ¥46,902.87 |





