Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
471 In Stock | 1 : ¥68.22000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 10 AWG | 84/0.0122" | Copper, Bare | Thermoplastic Polymer | 0.608" (15.44mm) | Braid | Enter Number of Feet in Order Quantity | Gray | - | Oil Resistant | - | - | Industrial | - | |||
620 In Stock | 1 : ¥70.33000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 10 AWG | 105/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.544" (13.82mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0650" (1.651mm) | |||
3,705 In Stock | 1 : ¥93.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 10 AWG | 82/0.0117" | Copper, Tinned | Thermoplastic Polymer | 0.697" (17.70mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | - | - | - | Industrial, Servo Motor | - | |||
280 In Stock | 1 : ¥99.70000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 10 AWG | 105/30 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.504" (12.80mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | - | Chemical Resistant, Drain Wire, Oil Resistant, UV Resistant | - | - | Industrial | - | |||
647 In Stock | 1 : ¥72.62000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 10 AWG | 105/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.561" (14.25mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0650" (1.651mm) | |||
3 In Stock | 1 : ¥7,538.30000 Spool | Spool | Active | Multi-Conductor | 4 | 10 AWG | 105/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.589" (14.96mm) | Braid | 100.0' (30.5m) | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0650" (1.651mm) | |||
8 In Stock | 1 : ¥10,582.32000 Spool | Spool | Active | Multi-Conductor | 4 | 10 AWG | 259/34 | Copper, Tinned | Polyurethane (PU) | 0.542" (13.76mm) | Braid | 100.0' (30.5m) | Slate | - | - | 600 V | -50°C ~ 90°C | - | 0.0530" (1.346mm) |