901004 SL001 | ||
---|---|---|
DigiKey Part Number | 3220-901004SL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 901004 SL001 | |
Description | CABLE 4COND 10AWG SLATE FEET | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 10 AWG Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.561" (14.25mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.62000 | ¥72.62 |
3 | ¥66.89333 | ¥200.68 |
5 | ¥64.54600 | ¥322.73 |
7 | ¥63.21286 | ¥442.49 |
10 | ¥61.52400 | ¥615.24 |
25 | ¥57.82840 | ¥1,445.71 |
50 | ¥54.80160 | ¥2,740.08 |
100 | ¥52.44860 | ¥5,244.86 |