AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272 In Stock | 1 : ¥114.12000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.4 A | 65W | ITE (Commercial) | 500 V | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
744 In Stock | 1 : ¥365.83000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 2.78 A | 150W (200W Forced Air) | ITE (Commercial) | - | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
594 In Stock | 1 : ¥114.12000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | 65W | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
808 In Stock | 1 : ¥365.83000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | 150W (200W Forced Air) | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
168 In Stock | 1 : ¥497.52000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 16.7 A | 200W (350W Forced Air) | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.4mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
376 In Stock | 1 : ¥284.06000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 2.78 A | 150W | ITE (Commercial) | 500 V | 92% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.06" H (127.0mm x 76.2mm x 27.0mm) | CB, CE, cURus, CSA, FCC, UL, VCCI | 60950-1; 62368-1 | |||
72 In Stock | 1 : ¥114.12000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | - | 3.42 A | 65W | ITE (Commercial) | 500 V | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.98" H (101.6mm x 50.8mm x 25.0mm) | CB, CE, cCSAus, FCC, UL, VCCI | 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥787.33000 Bulk | Bulk | Active | Open Frame | 1 | 80 ~ 264 VAC, 390VDC | 58V | - | - | - | - | - | 2.07 A | 120W (180W Forced Air) | Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | CB, CE, cUL, NEMKO, UL | - | |||
62 In Stock | 1 : ¥193.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 1.48 A | 80W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) | CE, cURus | 62368-1 | |||
64 In Stock | 1 : ¥329.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 2.78 A | 100W (150W Forced Air) | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cCSAus | 62368-1 | |||
55 In Stock | 1 : ¥329.71000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 12.5 A | 100W (150W Forced Air) | ITE (Commercial) | 3 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cCSAus | 62368-1 | |||
2 In Stock | 1 : ¥343.58000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 53V | - | - | - | - | - | 1.24 A | 66W | ITE (Commercial) | 3 kV | 93% | -40°C ~ 85°C | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | - | 62368-1 |