FSP200-P35-A12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP200-P35-A12

DigiKey Part Number
2967-FSP200-P35-A12-ND
Manufacturer
Manufacturer Product Number
FSP200-P35-A12
Description
AC/DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
12.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
500 V
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.10" H (127.0mm x 76.2mm x 28.0mm)
Approval Agency
CB, CE, cURus, CSA, FCC, UL, VCCI
Standard Number
60950-1; 62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥368.49000¥368.49
5¥359.30800¥1,796.54
10¥348.22700¥3,482.27
25¥333.50720¥8,337.68
50¥322.42600¥16,121.30
100¥309.52740¥30,952.74
Manufacturers Standard Package