MULP180-1058-2 | |
---|---|
DigiKey Part Number | 2107-MULP180-1058-2-ND |
Manufacturer | |
Manufacturer Product Number | MULP180-1058-2 |
Description | AC/DC CONVERTER 58V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP180-1058-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.07 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥787.33000 | ¥787.33 |
5 | ¥763.09200 | ¥3,815.46 |
10 | ¥738.86400 | ¥7,388.64 |
25 | ¥714.63680 | ¥17,865.92 |
72 | ¥690.41292 | ¥49,709.73 |