Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
801 In Stock | 1 : ¥175.19000 Tray | - | Tray | Active | Ethernet | Controller | SPI | 10/100 Base-T/TX PHY | 2.97V ~ 3.63V | 132 mA | -40°C ~ 85°C | Module | - | ||
258 In Stock | 1 : ¥207.15000 Bulk | - | Bulk | Active | Ethernet | - | TTL | 10/100 Base-T/TX PHY | 2.7V ~ 3.6V | - | 0°C ~ 70°C (TA) | Module | Module | ||
86 In Stock | 1 : ¥207.15000 Bulk | - | Bulk | Active | Ethernet | Bridge, RS232 to TCP/IP | RS232 | 10/100 Base-T/TX PHY | 2.7V ~ 3.6V | - | 0°C ~ 70°C (TA) | Module | Module | ||
61 In Stock | 1 : ¥207.15000 Bulk | - | Bulk | Active | Ethernet | - | RS-485 | 10/100 Base-T/TX PHY | 2.7V ~ 3.6V | - | 0°C ~ 70°C (TA) | Module | Module | ||
0 In Stock Check Lead Time | 1 : ¥176.72000 Bulk | - | Bulk | Active | Ethernet | Bridge, RS232 to TCP/IP | UART | 10/100 Base-T/TX PHY | 2.7V ~ 3.6V | - | -40°C ~ 85°C (TA) | Module | Module | ||
0 In Stock | Obsolete | - | Box | Obsolete | Ethernet | Converter | Serial | 10/100 Base-T/TX PHY | 3.3V | 200 mA | 0°C ~ 80°C | Module | Module |