
WIZ750SR-232 | |
|---|---|
DigiKey Part Number | 1278-1039-ND |
Manufacturer | |
Manufacturer Product Number | WIZ750SR-232 |
Description | BRIDGE ETHR 10/100 BASE-T/TX PHY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, RS232 to TCP/IP 10/100 Base-T/TX PHY RS232 Interface Module |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer WIZnet | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case Module |
Protocol Ethernet | Supplier Device Package Module |
Function Bridge, RS232 to TCP/IP | Base Product Number |
Interface RS232 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.46000 | ¥244.46 |
| 18 | ¥189.45167 | ¥3,410.13 |
| 36 | ¥181.67111 | ¥6,540.16 |
| 108 | ¥172.05731 | ¥18,582.19 |
| 252 | ¥166.42448 | ¥41,938.97 |
| 504 | ¥162.71710 | ¥82,009.42 |




