Ethernet Controller 10/100 Base-T/TX PHY SPI Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIZ550IO

DigiKey Part Number
1278-1022-ND
Manufacturer
Manufacturer Product Number
WIZ550IO
Description
CNTRLR ETHERNET 10/100 BASE-T/TX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100 Base-T/TX PHY SPI Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10/100 Base-T/TX PHY
Manufacturer
WIZnet
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tray
Current - Supply
132 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Protocol
Ethernet
Package / Case
Module
Function
Controller
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥195.92000¥195.92
20¥149.52150¥2,990.43
40¥143.28800¥5,731.52
100¥136.70880¥13,670.88
260¥131.43250¥34,172.45
500¥128.55692¥64,278.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.