
CFS-0100TB | |
|---|---|
DigiKey Part Number | 563-CFS-0100TR-ND - Tape & Reel (TR) 563-CFS-0100CT-ND - Cut Tape (CT) 563-CFS-0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0100TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Features Tape Seal |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.156" (3.96mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥7.00500 | ¥70.05 |
| 25 | ¥6.51680 | ¥162.92 |
| 100 | ¥5.80970 | ¥580.97 |
| 250 | ¥5.38244 | ¥1,345.61 |
| 500 | ¥5.08538 | ¥2,542.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.81322 | ¥4,813.22 |
| 2,000 | ¥4.56678 | ¥9,133.56 |
| 3,000 | ¥4.43457 | ¥13,303.71 |
| 5,000 | ¥4.28027 | ¥21,401.35 |
| 7,000 | ¥4.18594 | ¥29,301.58 |
| 10,000 | ¥4.09204 | ¥40,920.40 |











