WIZ750SR-485 | ||
---|---|---|
DigiKey Part Number | 1278-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | WIZ750SR-485 | |
Description | ETHERNT 10/100 BASE-T/TX PHY MOD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet 10/100 Base-T/TX PHY RS-485 Interface Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Protocol | Ethernet | |
Interface | RS-485 | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Design/Specification | WIZ750SR-TTL/232/485 06/Aug/2018 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.13000 | ¥205.13 |
10 | ¥189.15400 | ¥1,891.54 |
25 | ¥180.65640 | ¥4,516.41 |
100 | ¥161.52880 | ¥16,152.88 |
250 | ¥154.08988 | ¥38,522.47 |
500 | ¥146.65112 | ¥73,325.56 |
Attribute | Description |
---|---|
Other Names | WIZ750SR-RS485 1278-1040 |
Standard Package | 18 |