AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥165.09000 Box | Box | Active | International | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 39.4" (1.00m) | NEMA 1-15P, Multi-Blade (Sold Separately) | 4.62" L x 2.14" W x 1.40" H (117.3mm x 54.4mm x 35.6mm) | cUL, FCC, UL | 62368-1 | |||
80 In Stock | 1 : ¥145.80000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | Household Appliances, ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 60.2" (1.53m) | IEC 320-C14 | 4.76" L x 2.05" W x 1.30" H (121.0mm x 52.0mm x 33.0mm) | BSI, BSMI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, NOM, PSE, RCM, UKRSepro, VCCI | 60335-1; 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥144.24000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 24V | 2.7A | 65 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm) | cULus | - |