


QFWB-65-24-US01 | |
|---|---|
DigiKey Part Number | Q1186-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-65-24-US01 |
Description | AC/DC WALL MOUNT ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.62" L x 1.98" W x 1.32" H (117.3mm x 50.3mm x 33.5mm) |
Voltage - Output 24V | Approval Agency cULus |
Current - Output (Max) 2.7A | Weight 0.662 lb (300.28 g) |
Power (Watts) 65 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.13000 | ¥168.13 |
| 5 | ¥154.56600 | ¥772.83 |
| 10 | ¥149.08300 | ¥1,490.83 |
| 25 | ¥142.13800 | ¥3,553.45 |
| 80 | ¥133.77963 | ¥10,702.37 |
| 160 | ¥129.03363 | ¥20,645.38 |
| 320 | ¥124.45775 | ¥39,826.48 |
| 560 | ¥120.88077 | ¥67,693.23 |





